RLR07C1273FSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,51730 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 97,06960 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,56638 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,58033 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,35352 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,19174 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,98969 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,72972 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,28913 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,46515 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,63853 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,58888 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,07068 Kč
Datasheet
127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1273FSRE8

DigiKey Part Number
541-RLR07C1273FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1273FSRE8
Description
RES 127K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1273FSB14Vishay Dale0RLR07C1273FSB14-ND62,51730 KčParametric Equivalent
RLR07C1273FSBSLVishay Dale0RLR07C1273FSBSL-ND72,99950 KčParametric Equivalent
RLR07C1273FSBSL23Vishay Dale0541-RLR07C1273FSBSL23-ND97,06960 KčParametric Equivalent
RLR07C1273FSR36Vishay Dale0RLR07C1273FSR36-ND12,56638 KčParametric Equivalent
RLR07C1273FSR3623Vishay Dale0541-RLR07C1273FSR3623TR-ND27,58033 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,83113 Kč31 662,26 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83113 Kč
Unit Price with VAT:19,15567 Kč