RLR07C1273FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 62,51730 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,20928 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,56638 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,58033 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,35352 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,19174 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,98969 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,72972 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,28913 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,46515 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,83113 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,63853 Kč
Datasheet
127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1273FRB14

DigiKey Part Number
RLR07C1273FRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1273FRB14
Description
RES 127K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1273FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1273FPBSLVishay Dale0RLR07C1273FPBSL-ND72,99950 KčDirect
RLR07C1273FSB14Vishay Dale0RLR07C1273FSB14-ND62,51730 KčDirect
RLR07C1273FRBSLVishay Dale0541-RLR07C1273FRBSL-ND72,99950 KčParametric Equivalent
RLR07C1273FRBSL23Vishay Dale0541-RLR07C1273FRBSL23TR-ND40,20928 KčParametric Equivalent
RLR07C1273FRR36Vishay Dale0541-RLR07C1273FRR36TR-ND12,56638 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10062,51730 Kč6 251,73 Kč
Manufacturers Standard Package
Unit Price without VAT:62,51730 Kč
Unit Price with VAT:75,64593 Kč