Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1273FRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C1273FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1273FRRE7 |
Description | RES 127K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1273FRB14 | Vishay Dale | 0 | RLR07C1273FRB14-ND | 62,51730 Kč | Parametric Equivalent |
| RLR07C1273FRBSL | Vishay Dale | 0 | 541-RLR07C1273FRBSL-ND | 72,99950 Kč | Parametric Equivalent |
| RLR07C1273FRBSL23 | Vishay Dale | 0 | 541-RLR07C1273FRBSL23TR-ND | 40,20928 Kč | Parametric Equivalent |
| RLR07C1273FRR36 | Vishay Dale | 0 | 541-RLR07C1273FRR36TR-ND | 12,56638 Kč | Parametric Equivalent |
| RLR07C1273FRR3623 | Vishay Dale | 0 | 541-RLR07C1273FRR3623TR-ND | 27,58033 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,28913 Kč | 24 433,69 Kč |
| Unit Price without VAT: | 16,28913 Kč |
|---|---|
| Unit Price with VAT: | 19,70985 Kč |


