
RH050R0500FC02 | |
|---|---|
DigiKey Part Number | 541-RH050R0500FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH050R0500FC02 |
Description | RH-50 .05 1% C02 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,55000 Kč | 1 458,55 Kč |
| 10 | 1 072,96100 Kč | 10 729,61 Kč |
| 25 | 968,87240 Kč | 24 221,81 Kč |
| 50 | 903,78180 Kč | 45 189,09 Kč |
| 100 | 848,50230 Kč | 84 850,23 Kč |
| 250 | 788,00844 Kč | 197 002,11 Kč |
| Unit Price without VAT: | 1 458,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,84550 Kč |




