



TMC050R1000FE02 | |
|---|---|
DigiKey Part Number | TMC5-.10-ND |
Manufacturer | |
Manufacturer Product Number | TMC050R1000FE02 |
Description | RES CHAS MNT 0.1 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC050R1000FE02 Models |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Moisture Resistant |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 100 mOhms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,82000 Kč | 375,82 Kč |
| 10 | 264,61500 Kč | 2 646,15 Kč |
| 25 | 234,52440 Kč | 5 863,11 Kč |
| 50 | 215,69600 Kč | 10 784,80 Kč |
| 100 | 199,70390 Kč | 19 970,39 Kč |
| 250 | 182,19532 Kč | 45 548,83 Kč |
| 500 | 171,24702 Kč | 85 623,51 Kč |
| 1 000 | 161,95213 Kč | 161 952,13 Kč |
| Unit Price without VAT: | 375,82000 Kč |
|---|---|
| Unit Price with VAT: | 454,74220 Kč |


