
RH050R0400FE02 | |
|---|---|
DigiKey Part Number | 541-RH050R0400FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050R0400FE02 |
Description | RH-50 .04 1% E02 E4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 40 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,79000 Kč | 396,79 Kč |
| 10 | 279,73300 Kč | 2 797,33 Kč |
| 25 | 248,08680 Kč | 6 202,17 Kč |
| 50 | 228,27880 Kč | 11 413,94 Kč |
| 100 | 211,45360 Kč | 21 145,36 Kč |
| 250 | 193,03272 Kč | 48 258,18 Kč |
| 500 | 181,51626 Kč | 90 758,13 Kč |
| 1 000 | 171,73706 Kč | 171 737,06 Kč |
| Unit Price without VAT: | 396,79000 Kč |
|---|---|
| Unit Price with VAT: | 480,11590 Kč |



