RH05027R00FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 64
Unit Price: 178,93000 Kč
Datasheet
New at DigiKey
RH SERIES 15.24x16.41mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 15.24x16.41mm
RH Series

RH05027R00FE02

DigiKey Part Number
541-RH05027R00FE02-ND
Manufacturer
Manufacturer Product Number
RH05027R00FE02
Description
CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
27 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,45000 Kč193,45 Kč
10145,91900 Kč1 459,19 Kč
50126,94420 Kč6 347,21 Kč
100121,07120 Kč12 107,12 Kč
500111,12632 Kč55 563,16 Kč
1 000108,04418 Kč108 044,18 Kč
Unit Price without VAT:193,45000 Kč
Unit Price with VAT:234,07450 Kč