
RH0109R000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0109R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0109R000FC02 |
Description | RH-10 9 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 9 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 106,19700 Kč | 1 061,97 Kč |
| 30 | 90,68333 Kč | 2 720,50 Kč |
| 50 | 84,71780 Kč | 4 235,89 Kč |
| 100 | 77,68920 Kč | 7 768,92 Kč |
| 250 | 69,99124 Kč | 17 497,81 Kč |
| 500 | 65,17754 Kč | 32 588,77 Kč |
| 1 000 | 61,08878 Kč | 61 088,78 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |





