New at DigiKey
RE65N1100C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE65G3300C02

DigiKey Part Number
541-RE65G3300C02-ND
Manufacturer
Manufacturer Product Number
RE65G3300C02
Description
RH-10 330 1% RE65G3300 C02
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
330 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,93000 Kč154,93 Kč
10106,19700 Kč1 061,97 Kč
3090,68333 Kč2 720,50 Kč
5084,71780 Kč4 235,89 Kč
10077,68920 Kč7 768,92 Kč
25069,99124 Kč17 497,81 Kč
50065,17754 Kč32 588,77 Kč
1 00061,08878 Kč61 088,78 Kč
Manufacturers Standard Package
Unit Price without VAT:154,93000 Kč
Unit Price with VAT:187,46530 Kč