


RH0254R700FE02 | |
|---|---|
DigiKey Part Number | 541-RH0254R700FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0254R700FE02 |
Description | RH-25 4.7 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 99,81900 Kč | 998,19 Kč |
| 25 | 92,35040 Kč | 2 308,76 Kč |
| 50 | 87,07960 Kč | 4 353,98 Kč |
| 100 | 82,10970 Kč | 8 210,97 Kč |
| 250 | 75,98376 Kč | 18 995,94 Kč |
| 500 | 71,66304 Kč | 35 831,52 Kč |
| 1 000 | 67,66986 Kč | 67 669,86 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |








