2 Position Blade Type Power Housing Connector Non-Gendered Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Blade Type Power Housing Connector Non-Gendered Gray
A106598-ND
A106598-ND

647845-4

DigiKey Part Number
A106598-ND
Manufacturer
Manufacturer Product Number
647845-4
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
EDA/CAD Models
647845-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Color
Gray
Packaging
Bulk
Stacking Direction
Side to Side
Part Status
Active
Fastening Type
Spring Retention
Connector Type
Non-Gendered
Note
Contacts Sold Separately
Contact Type
Non-Gendered
Material - Insulation
Polycarbonate (PC)
Number of Positions
2
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 495
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,10900 Kč431,09 Kč
2540,40000 Kč1 010,00 Kč
5038,46420 Kč1 923,21 Kč
17535,20943 Kč6 161,65 Kč
35033,52780 Kč11 734,73 Kč
52532,58210 Kč17 105,60 Kč
1 05031,02725 Kč32 578,61 Kč
2 62529,08603 Kč76 350,83 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč