


RH0254R000FE02 | |
|---|---|
DigiKey Part Number | 541-RH0254R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0254R000FE02 |
Description | RES CHAS MNT 4 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 165,67400 Kč | 1 656,74 Kč |
| 25 | 145,91920 Kč | 3 647,98 Kč |
| 50 | 133,55140 Kč | 6 677,57 Kč |
| 100 | 123,04200 Kč | 12 304,20 Kč |
| 250 | 111,53548 Kč | 27 883,87 Kč |
| 500 | 104,33990 Kč | 52 169,95 Kč |
| 1 000 | 98,22885 Kč | 98 228,85 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |






