Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0600

DigiKey Part Number
2156-HCPL0600-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HCPL0600
Description
OPTOISO 3.75KV OPEN COLL 8-SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Fairchild Semiconductor
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Bulk
Rise / Fall Time (Typ)
50ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.75V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
5kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector
Supplier Device Package
8-SOIC
Current - Output / Channel
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 238
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1238
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32719,31817 Kč6 317,04 Kč
Unit Price without VAT:19,31817 Kč
Unit Price with VAT:23,37499 Kč