
PKV3211PI | |
|---|---|
DigiKey Part Number | 2166-PKV3211PI-ND |
Manufacturer | |
Manufacturer Product Number | PKV3211PI |
Description | DC DC CONVERTER 5V 2.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| 5 | 608,64800 Kč | 3 043,24 Kč |
| 10 | 598,80000 Kč | 5 988,00 Kč |
| 25 | 585,97000 Kč | 14 649,25 Kč |
| 50 | 576,44120 Kč | 28 822,06 Kč |
| 100 | 567,04890 Kč | 56 704,89 Kč |
| 300 | 552,46157 Kč | 165 738,47 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |







