Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



RH02525R00FE02 | |
|---|---|
DigiKey Part Number | RHRC-25-ND |
Manufacturer | |
Manufacturer Product Number | RH02525R00FE02 |
Description | RES CHAS MNT 25 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH02525R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 10 | 187,36500 Kč | 1 873,65 Kč |
| 25 | 165,27960 Kč | 4 131,99 Kč |
| 50 | 151,46280 Kč | 7 573,14 Kč |
| 100 | 139,72070 Kč | 13 972,07 Kč |
| 250 | 126,86740 Kč | 31 716,85 Kč |
| 500 | 118,83020 Kč | 59 415,10 Kč |
| 1 000 | 112,00417 Kč | 112 004,17 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |






