25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
825F25RE
825F25RE

825F25RE

DigiKey Part Number
825F25RE-ND
Manufacturer
Manufacturer Product Number
825F25RE
Description
RES CHAS MNT 25 OHM 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F25RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Height - Seated (Max)
0.556" (14.12mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1278,64000 Kč278,64 Kč
10194,37800 Kč1 943,78 Kč
30167,62700 Kč5 028,81 Kč
50157,34640 Kč7 867,32 Kč
100145,23480 Kč14 523,48 Kč
250131,97580 Kč32 993,95 Kč
500123,68368 Kč61 841,84 Kč
1 000116,64242 Kč116 642,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:278,64000 Kč
Unit Price with VAT:337,15440 Kč