New Product
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH02525R00FE02

DigiKey Part Number
541-NH02525R00FE02-ND
Manufacturer
Manufacturer Product Number
NH02525R00FE02
Description
NH-25 25 1% E02 E4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,67000 Kč287,67 Kč
10200,82500 Kč2 008,25 Kč
25177,32400 Kč4 433,10 Kč
50162,62120 Kč8 131,06 Kč
100150,12100 Kč15 012,10 Kč
250136,43996 Kč34 109,99 Kč
500127,88370 Kč63 941,85 Kč
1 000120,61839 Kč120 618,39 Kč
Unit Price without VAT:287,67000 Kč
Unit Price with VAT:348,08070 Kč