1.1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH0251K100FC02

DigiKey Part Number
541-RH0251K100FC02-ND
Manufacturer
Manufacturer Product Number
RH0251K100FC02
Description
RH-25 1.1K 1% C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
1.1 kOhms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,63000 Kč282,63 Kč
10197,17100 Kč1 971,71 Kč
25174,05680 Kč4 351,42 Kč
50159,58900 Kč7 979,45 Kč
100147,29470 Kč14 729,47 Kč
250133,83788 Kč33 459,47 Kč
500125,42190 Kč62 710,95 Kč
1 000118,27585 Kč118 275,85 Kč
Unit Price without VAT:282,63000 Kč
Unit Price with VAT:341,98230 Kč