
HSA252K4J | |
|---|---|
DigiKey Part Number | A137136-ND |
Manufacturer | |
Manufacturer Product Number | HSA252K4J |
Description | RES CHAS MNT 2.4K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 2.4 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 25 | 74,99640 Kč | 1 874,91 Kč |
| 50 | 68,18900 Kč | 3 409,45 Kč |
| 100 | 62,41030 Kč | 6 241,03 Kč |
| 300 | 54,97347 Kč | 16 492,04 Kč |
| 500 | 52,11830 Kč | 26 059,15 Kč |
| 1 000 | 48,75505 Kč | 48 755,05 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |




