
HS100 680R J | |
|---|---|
DigiKey Part Number | HS100680RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 680R J |
Description | RES CHAS MNT 680 OHM 5% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 680R J Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 680 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 218,84100 Kč | 2 188,41 Kč |
| 45 | 179,88756 Kč | 8 094,94 Kč |
| 90 | 166,07556 Kč | 14 946,80 Kč |
| 135 | 158,98133 Kč | 21 462,48 Kč |
| 270 | 148,31667 Kč | 40 045,50 Kč |
| 540 | 139,26146 Kč | 75 201,19 Kč |
| 1 035 | 132,00763 Kč | 136 627,90 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |




