
RER65F1400RC02 | |
---|---|
DigiKey Part Number | 541-RER65F1400RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65F1400RC02 |
Description | RES CHAS MNT 140 OHM 1% 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 140 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 971,09000 Kč | 971,09 Kč |
10 | 704,95000 Kč | 7 049,50 Kč |
30 | 620,55333 Kč | 18 616,60 Kč |
50 | 588,14340 Kč | 29 407,17 Kč |
100 | 549,96620 Kč | 54 996,62 Kč |
250 | 508,18452 Kč | 127 046,13 Kč |
Unit Price without VAT: | 971,09000 Kč |
---|---|
Unit Price with VAT: | 1 175,01890 Kč |