



KAL50FB35R0 | |
|---|---|
DigiKey Part Number | KAL50FB35R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB35R0 |
Description | RES CHAS MNT 35 OHM 1% 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB35R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 35 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 85,90500 Kč | 859,05 Kč |
| 25 | 75,03920 Kč | 1 875,98 Kč |
| 50 | 68,23560 Kč | 3 411,78 Kč |
| 125 | 60,77728 Kč | 7 597,16 Kč |
| 250 | 54,95480 Kč | 13 738,70 Kč |
| 500 | 52,14800 Kč | 26 074,00 Kč |
| 1 000 | 48,78169 Kč | 48 781,69 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |







