C300K1R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K6R3E

DigiKey Part Number
C300K6R3E-ND
Manufacturer
Manufacturer Product Number
C300K6R3E
Description
RES CHAS MNT 6.3 OHM 10% 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.3 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6.3 Ohms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 400°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 104,91000 Kč1 104,91 Kč
10805,79400 Kč8 057,94 Kč
25725,04640 Kč18 126,16 Kč
50674,54300 Kč33 727,15 Kč
100631,64310 Kč63 164,31 Kč
250584,69912 Kč146 174,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 104,91000 Kč
Unit Price with VAT:1 336,94110 Kč