4 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300K4R0E

DigiKey Part Number
E300K4R0E-ND
Manufacturer
Manufacturer Product Number
E300K4R0E
Description
ADJ PWR RES 4 OHM 300W CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Power (Watts)
300 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Length
8.500" (215.90mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 735,48000 Kč1 735,48 Kč
101 285,09900 Kč12 850,99 Kč
251 163,55800 Kč29 088,95 Kč
501 087,56200 Kč54 378,10 Kč
1001 023,01840 Kč102 301,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 735,48000 Kč
Unit Price with VAT:2 099,93080 Kč