Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER40F2000RCSL | |
|---|---|
DigiKey Part Number | RER40F2000RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER40F2000RCSL |
Description | RES CHAS MNT 200 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 929,29600 Kč | 19 292,96 Kč |
| Unit Price without VAT: | 1 929,29600 Kč |
|---|---|
| Unit Price with VAT: | 2 334,44816 Kč |




