
RER60F2000RC02 | |
|---|---|
DigiKey Part Number | 541-RER60F2000RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER60F2000RC02 |
Description | RES CHAS MNT 200 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 200 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 805F200E | Ohmite | 131 | 805F200E-ND | 251,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,59000 Kč | 1 350,59 Kč |
| 10 | 991,00100 Kč | 9 910,01 Kč |
| 30 | 877,01633 Kč | 26 310,49 Kč |
| 50 | 833,25520 Kč | 41 662,76 Kč |
| 100 | 781,70510 Kč | 78 170,51 Kč |
| 250 | 725,29612 Kč | 181 324,03 Kč |
| Unit Price without VAT: | 1 350,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,21390 Kč |

