
RE65G1500C02 | |
|---|---|
DigiKey Part Number | 541-RE65G1500C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G1500C02 |
Description | RH-10 150 1% RE65G1500 C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,30000 Kč | 154,30 Kč |
| 10 | 105,71300 Kč | 1 057,13 Kč |
| 30 | 90,26233 Kč | 2 707,87 Kč |
| 50 | 84,32640 Kč | 4 216,32 Kč |
| 100 | 77,32510 Kč | 7 732,51 Kč |
| 250 | 69,66036 Kč | 17 415,09 Kč |
| 500 | 64,86558 Kč | 32 432,79 Kč |
| 1 000 | 60,79366 Kč | 60 793,66 Kč |
| Unit Price without VAT: | 154,30000 Kč |
|---|---|
| Unit Price with VAT: | 186,70300 Kč |








