D-Sub Cable Assembly HD15 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD15MF-1

DigiKey Part Number
5073-CHD15MF-1-ND
Manufacturer
Manufacturer Product Number
CHD15MF-1
Description
CABLE HD15M/F MOLDED 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 216,62000 Kč1 216,62 Kč
101 034,15200 Kč10 341,52 Kč
25969,42720 Kč24 235,68 Kč
50923,20220 Kč46 160,11 Kč
100879,18630 Kč87 918,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 216,62000 Kč
Unit Price with VAT:1 472,11020 Kč