
O016O002CSPP3N0000 | |
|---|---|
DigiKey Part Number | 541-O016O002CSPP3N0000-ND |
Manufacturer | |
Manufacturer Product Number | O016O002CSPP3N0000 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 68.50mm x 17.50mm x 2.05mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 2.97mm H x 5.57mm W | |
Outline L x W x H | 68.50mm x 17.50mm x 2.05mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Backlight | - | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.57mm W x 0.67mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,13000 Kč | 537,13 Kč |
| Unit Price without VAT: | 537,13000 Kč |
|---|---|
| Unit Price with VAT: | 649,92730 Kč |




