Parametric Equivalent
Parametric Equivalent
Similar
Similar

MSP06A014K70GEJ | |
|---|---|
DigiKey Part Number | MSP4.7KB-ND |
Manufacturer | |
Manufacturer Product Number | MSP06A014K70GEJ |
Description | RES ARRAY 5 RES 4.7K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.090" W (14.99mm x 2.29mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC06A014K70GEK | Vishay Dale | 0 | CSC4.7KE-ND | 13,52730 Kč | Parametric Equivalent |
| CSC06A014K70GPA | Vishay Dale | 0 | CSC4.7KF-ND | 47,18641 Kč | Parametric Equivalent |
| 4306R-101-472LF | Bourns Inc. | 1 179 | 4306R-1-472LF-ND | 95,94000 Kč | Similar |
| 4606X-101-472LF | Bourns Inc. | 0 | 4606X-1-472LF-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 62,56009 Kč | 28 527,40 Kč |
| Unit Price without VAT: | 62,56009 Kč |
|---|---|
| Unit Price with VAT: | 75,69771 Kč |




