CSC06A014K70GPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,52730 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,56009 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 146
Unit Price: 95,94000 Kč
Datasheet
4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC06A014K70GPA

DigiKey Part Number
CSC4.7KF-ND
Manufacturer
Manufacturer Product Number
CSC06A014K70GPA
Description
RES ARRAY 5 RES 4.7K OHM 6SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.590" L x 0.098" W (14.99mm x 2.49mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC06A014K70GEKVishay Dale0CSC4.7KE-ND13,52730 KčParametric Equivalent
MSP06A014K70GEJVishay Dale0MSP4.7KB-ND62,56009 KčParametric Equivalent
4306R-101-472Bourns Inc.1 1464306R-1-472-ND95,94000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00047,18641 Kč94 372,82 Kč
Manufacturers Standard Package
Unit Price without VAT:47,18641 Kč
Unit Price with VAT:57,09556 Kč