MSP06A011K00GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 21
Unit Price: 28,78000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,18641 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,34737 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 978
Unit Price: 95,94000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 886
Unit Price: 5,42000 Kč
Datasheet
1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP06A011K00GEJ

DigiKey Part Number
MSP1.0KB-ND
Manufacturer
Manufacturer Product Number
MSP06A011K00GEJ
Description
RES ARRAY 5 RES 1K OHM 6SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
1k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.590" L x 0.090" W (14.99mm x 2.29mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC06A011K00GEKVishay Dale21CSC1.0KE-ND28,78000 KčParametric Equivalent
CSC06A011K00GPAVishay Dale0CSC1.0KF-ND47,18641 KčParametric Equivalent
MSP06C011K00GEJVishay Dale0MSP06C011K00GEJ-ND77,34737 KčParametric Equivalent
4306R-101-102LFBourns Inc.9784306R-1-102LF-ND95,94000 KčSimilar
4606X-101-102LFBourns Inc.10 8864606X-1-102LF-ND5,42000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45662,56009 Kč28 527,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,56009 Kč
Unit Price with VAT:75,69771 Kč