Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CSC06A011K00GPA | |
|---|---|
DigiKey Part Number | CSC1.0KF-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A011K00GPA |
Description | RES ARRAY 5 RES 1K OHM 6SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 1k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC06A011K00GEK | Vishay Dale | 21 | CSC1.0KE-ND | 28,78000 Kč | Parametric Equivalent |
| MSP06A011K00GEJ | Vishay Dale | 0 | MSP1.0KB-ND | 62,56009 Kč | Parametric Equivalent |
| MSP06C011K00GEJ | Vishay Dale | 0 | MSP06C011K00GEJ-ND | 77,34737 Kč | Parametric Equivalent |
| 4306R-101-102 | Bourns Inc. | 1 593 | 118-4306R-101-102-ND | 95,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,18641 Kč | 94 372,82 Kč |
| Unit Price without VAT: | 47,18641 Kč |
|---|---|
| Unit Price with VAT: | 57,09556 Kč |





