
CSC06A011K00GEK | |
|---|---|
DigiKey Part Number | CSC1.0KE-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A011K00GEK |
Description | RES ARRAY 5 RES 1K OHM 6SIP |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 1k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC06A011K00GPA | Vishay Dale | 0 | CSC1.0KF-ND | 47,18641 Kč | Parametric Equivalent |
| MSP06A011K00GEJ | Vishay Dale | 0 | MSP1.0KB-ND | 62,56009 Kč | Parametric Equivalent |
| MSP06C011K00GEJ | Vishay Dale | 0 | MSP06C011K00GEJ-ND | 77,34737 Kč | Parametric Equivalent |
| 4306R-101-102LF | Bourns Inc. | 978 | 4306R-1-102LF-ND | 95,94000 Kč | Similar |
| 4606X-101-102LF | Bourns Inc. | 10 886 | 4606X-1-102LF-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 18,91600 Kč | 189,16 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

