
IWTX4646DCEB240JR1 | |
|---|---|
DigiKey Part Number | 541-IWTX4646DCEB240JR1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX4646DCEB240JR1 |
Description | WIRELESS CHARGE TX SQUARE 24UH 6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 24µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | 185 @ 200kHz | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 20A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.81" L x 1.81" W x 0.21" H (46.0mm x 46.0mm x 5.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,10000 Kč | 163,10 Kč |
| 10 | 134,04100 Kč | 1 340,41 Kč |
| 25 | 124,00520 Kč | 3 100,13 Kč |
| 40 | 119,15800 Kč | 4 766,32 Kč |
| 80 | 112,36488 Kč | 8 989,19 Kč |
| 240 | 102,39421 Kč | 24 574,61 Kč |
| 480 | 96,57613 Kč | 46 356,54 Kč |
| 960 | 93,99538 Kč | 90 235,56 Kč |
| Unit Price without VAT: | 163,10000 Kč |
|---|---|
| Unit Price with VAT: | 197,35100 Kč |




