
IWTX4646DCEB240JF1 | |
|---|---|
DigiKey Part Number | 541-IWTX4646DCEB240JF1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX4646DCEB240JF1 |
Description | IWTX-4646DC-F1 24 5% EB E2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 24µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | 185 @ 200kHz | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 20A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.81" L x 1.81" W x 0.21" H (46.0mm x 46.0mm x 5.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,44000 Kč | 141,44 Kč |
| 10 | 116,33600 Kč | 1 163,36 Kč |
| 25 | 107,63280 Kč | 2 690,82 Kč |
| 50 | 101,48800 Kč | 5 074,40 Kč |
| 240 | 88,86771 Kč | 21 328,25 Kč |
| 480 | 83,81688 Kč | 40 232,10 Kč |
| Unit Price without VAT: | 141,44000 Kč |
|---|---|
| Unit Price with VAT: | 171,14240 Kč |








