ILHB0805ER272VSS12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5 797
Unit Price: 4,83000 Kč
Datasheet
New at DigiKey
2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0805ER272VSS12

DigiKey Part Number
541-ILHB0805ER272VSS12TR-ND - Tape & Reel (TR)
541-ILHB0805ER272VSS12CT-ND - Cut Tape (CT)
541-ILHB0805ER272VSS12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0805ER272VSS12
Description
FERRITE BEAD 2.7 KOHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
800mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
2.7 kOhms @ 100 MHz
Features
Automotive
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21BD272SH1LMurata Electronics0490-11044-1-ND5,25000 KčParametric Equivalent
BLM21BD272SZ1LMurata Electronics5 797490-BLM21BD272SZ1LCT-ND4,83000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,76400 Kč17,64 Kč
251,53720 Kč38,43 Kč
501,37740 Kč68,87 Kč
1001,23260 Kč123,26 Kč
2501,05996 Kč264,99 Kč
5000,94114 Kč470,57 Kč
1 0000,83110 Kč831,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,64669 Kč2 586,76 Kč
8 0000,55645 Kč4 451,60 Kč
12 0000,55120 Kč6 614,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč