Parametric Equivalent
Parametric Equivalent

BLM21BD272SH1L | |
|---|---|
DigiKey Part Number | 490-11044-2-ND - Tape & Reel (TR) 490-11044-1-ND - Cut Tape (CT) 490-11044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD272SH1L |
Description | FERRITE BEAD 2.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD272SH1L Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21BD272SZ1L | Murata Electronics | 5 797 | 490-BLM21BD272SZ1LCT-ND | 4,83000 Kč | Parametric Equivalent |
| ILHB0805ER272VSS12 | Vishay Dale | 0 | 541-ILHB0805ER272VSS12CT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,57230 Kč | 257,23 Kč |
| 250 | 2,19892 Kč | 549,73 Kč |
| 500 | 1,94064 Kč | 970,32 Kč |
| 1 000 | 1,70105 Kč | 1 701,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31643 Kč | 3 949,29 Kč |
| 6 000 | 1,23888 Kč | 7 433,28 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



