
BLM21BD272SZ1L | |
|---|---|
DigiKey Part Number | 490-BLM21BD272SZ1LTR-ND - Tape & Reel (TR) 490-BLM21BD272SZ1LCT-ND - Cut Tape (CT) 490-BLM21BD272SZ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD272SZ1L |
Description | FERRITE BEAD 2.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD272SZ1L Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 50 | 2,65840 Kč | 132,92 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| 250 | 2,02924 Kč | 507,31 Kč |
| 500 | 1,79280 Kč | 896,40 Kč |
| 1 000 | 1,57296 Kč | 1 572,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21984 Kč | 3 659,52 Kč |
| 6 000 | 1,12602 Kč | 6 756,12 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


