
ILBB0805ER152V | |
|---|---|
DigiKey Part Number | 541-ILBB0805ER152VTR-ND - Tape & Reel (TR) 541-ILBB0805ER152VCT-ND - Cut Tape (CT) 541-ILBB0805ER152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER152V |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 250 | 0,97768 Kč | 244,42 Kč |
| 500 | 0,86848 Kč | 434,24 Kč |
| 1 000 | 0,76769 Kč | 767,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57094 Kč | 2 283,76 Kč |
| 8 000 | 0,49246 Kč | 3 939,68 Kč |
| 12 000 | 0,47246 Kč | 5 669,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |








