16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Micro Commercial Components Corporate Video

ESD5V0LB-TP

DigiKey Part Number
ESD5V0LB-TPMSTR-ND - Tape & Reel (TR)
ESD5V0LB-TPMSCT-ND - Cut Tape (CT)
ESD5V0LB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0LB-TP
Description
TVS DIODE 5VWM 16VC 2DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,01790 Kč201,79 Kč
5001,48078 Kč740,39 Kč
1 0001,13389 Kč1 133,89 Kč
2 0001,12340 Kč2 246,80 Kč
5 0001,00085 Kč5 004,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75593 Kč7 559,30 Kč
20 0000,71393 Kč14 278,60 Kč
30 0000,70091 Kč21 027,30 Kč
50 0000,67351 Kč33 675,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč