
IHLP1616BZER1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZER1R0MA1TR-ND - Tape & Reel (TR) 541-IHLP1616BZER1R0MA1CT-ND - Cut Tape (CT) 541-IHLP1616BZER1R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER1R0MA1 |
Description | IHLP-1616BZ-A1 1 20% ER E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.75 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,34500 Kč | 153,45 Kč |
| 100 | 12,61320 Kč | 1 261,32 Kč |
| 1 000 | 10,56373 Kč | 10 563,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,00301 Kč | 40 012,04 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

