


MPIA4020V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V2-1R0-RTR-ND - Tape & Reel (TR) 283-MPIA4020V2-1R0-RCT-ND - Cut Tape (CT) 283-MPIA4020V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-1R0-R |
Description | FIXED IND 1UH 6.5A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 24mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-1R0-R | Eaton - Electronics Division | 3 248 | 283-MPIA4020V3-1R0-RCT-ND | 6,51000 Kč | MFR Recommended |
| IHLP1616BZER1R0M1A | Vishay Dale | 3 159 | 541-IHLP1616BZER1R0M1ACT-ND | 20,37000 Kč | Similar |
| IHLP1616BZER1R0MA1 | Vishay Dale | 544 | 541-IHLP1616BZER1R0MA1CT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 25 | 24,35760 Kč | 608,94 Kč |
| 50 | 22,96340 Kč | 1 148,17 Kč |
| 100 | 21,64890 Kč | 2 164,89 Kč |
| 250 | 20,02956 Kč | 5 007,39 Kč |
| 500 | 18,88686 Kč | 9 443,43 Kč |
| 1 000 | 17,81029 Kč | 17 810,29 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

