1 µH Shielded Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER1R0M1A

DigiKey Part Number
541-IHLP1616BZER1R0M1ATR-ND - Tape & Reel (TR)
541-IHLP1616BZER1R0M1ACT-ND - Cut Tape (CT)
541-IHLP1616BZER1R0M1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER1R0M1A
Description
FIXED IND 1UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27mOhm Max
Series
Frequency - Self Resonant
64MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
5A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP1616BZER1R0M01Vishay Dale2 776541-1047-1-ND19,53000 KčDirect
MPIA4020V2-1R0-REaton - Electronics Division1 000283-MPIA4020V2-1R0-RCT-ND31,92000 KčSimilar
MPIA4020V3-1R0-REaton - Electronics Division3 248283-MPIA4020V3-1R0-RCT-ND6,51000 KčSimilar
VSHB0421-1R0MCCODACA504044-VSHB0421-1R0MCCT-ND13,02000 KčSimilar
In-Stock: 3 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1016,79800 Kč167,98 Kč
10013,80410 Kč1 380,41 Kč
1 00011,35488 Kč11 354,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,69229 Kč42 769,16 Kč
8 00010,08500 Kč80 680,00 Kč
12 0009,94780 Kč119 373,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč