
MPIA4020V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V3-1R0-RTR-ND - Tape & Reel (TR) 283-MPIA4020V3-1R0-RCT-ND - Cut Tape (CT) 283-MPIA4020V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V3-1R0-R |
Description | FIXED IND 1UH 6.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 50 | 4,61120 Kč | 230,56 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 250 | 4,01984 Kč | 1 004,96 Kč |
| 500 | 3,79014 Kč | 1 895,07 Kč |
| 1 000 | 3,57365 Kč | 3 573,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99871 Kč | 17 996,13 Kč |
| 6 000 | 5,65714 Kč | 33 942,84 Kč |
| 9 000 | 5,46667 Kč | 49 200,03 Kč |
| 15 000 | 5,23601 Kč | 78 540,15 Kč |
| 21 000 | 5,08964 Kč | 106 882,44 Kč |
| 30 000 | 4,93903 Kč | 148 170,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

