
IFCL3030DEER100M | |
|---|---|
DigiKey Part Number | 541-IFCL3030DEER100MTR-ND - Tape & Reel (TR) 541-IFCL3030DEER100MCT-ND - Cut Tape (CT) 541-IFCL3030DEER100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCL3030DEER100M |
Description | INDUCT ARRAY 2 COIL, 10UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 60.6mOhm Max DC Resistance (DCR) - Parallel 2.4 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.4 A | |
Current Rating - Series | 1.2 A | |
Current Saturation - Parallel | 3.1 A | |
Current Saturation - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 60.6mOhm Max | |
DC Resistance (DCR) - Series | 242.4mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 8,79820 Kč | 879,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,09606 Kč | 7 096,06 Kč |
| 2 000 | 6,69123 Kč | 13 382,46 Kč |
| 3 000 | 6,46542 Kč | 19 396,26 Kč |
| 5 000 | 6,19210 Kč | 30 960,50 Kč |
| 7 000 | 6,01851 Kč | 42 129,57 Kč |
| 10 000 | 5,83999 Kč | 58 399,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




