Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 52.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472D6103M000

DigiKey Part Number
495-B82472D6103M000TR-ND - Tape & Reel (TR)
495-B82472D6103M000CT-ND - Cut Tape (CT)
495-B82472D6103M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472D6103M000
Description
FIXED IND 10UH 2.3A 105 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 52.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472D6103M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
40 µH
Tolerance
±20%
Current Rating - Series
2.3 A
Current Saturation - Parallel
3.75 A
Current Saturation - Series
1.875 A
DC Resistance (DCR) - Parallel
52.5mOhm Max
DC Resistance (DCR) - Series
210mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,17100 Kč271,71 Kč
2525,13040 Kč628,26 Kč
5023,69000 Kč1 184,50 Kč
10022,33560 Kč2 233,56 Kč
25020,66456 Kč5 166,14 Kč
50019,48572 Kč9 742,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,62517 Kč16 625,17 Kč
2 00015,67889 Kč31 357,78 Kč
3 00015,43087 Kč46 292,61 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč