Shielded 2 Coil Inductor Array Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 94.8mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCL3030DEER150M

DigiKey Part Number
541-IFCL3030DEER150MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFCL3030DEER150M
Description
INDUCT ARRAY 2 COIL, 15UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 94.8mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
15 µH
Tolerance
±20%
Current Rating - Parallel
2 A
Current Rating - Series
1 A
Current Saturation - Parallel
2.4 A
Current Saturation - Series
1.2 A
DC Resistance (DCR) - Parallel
94.8mOhm Max
DC Resistance (DCR) - Series
379.2mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,09606 Kč7 096,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09606 Kč
Unit Price with VAT:8,58623 Kč