New at DigiKey
ICM2020ER101RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICM2020ER101RA
ICM2020ER101RA

ICM2020ER301RA

DigiKey Part Number
541-ICM2020ER301RATR-ND - Tape & Reel (TR)
541-ICM2020ER301RACT-ND - Cut Tape (CT)
541-ICM2020ER301RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM2020ER301RA
Description
CMC 4.8A 2LN 300OHM SMD AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 4.8A DCR 7.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
4.8A
DC Resistance (DCR) (Max)
7.5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,91000 Kč37,91 Kč
1031,14100 Kč311,41 Kč
2528,81200 Kč720,30 Kč
5027,16240 Kč1 358,12 Kč
10025,61050 Kč2 561,05 Kč
25023,69456 Kč5 923,64 Kč
50023,23294 Kč11 616,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,76765 Kč31 151,47 Kč
3 00019,58756 Kč58 762,68 Kč
4 50018,98131 Kč85 415,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37,91000 Kč
Unit Price with VAT:45,87110 Kč