1/1 Transceiver Ethernet 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848QSQ/NOPB

DigiKey Part Number
296-41414-2-ND - Tape & Reel (TR)
296-41414-1-ND - Cut Tape (CT)
296-41414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848QSQ/NOPB
Description
IC TRANSCEIVER 1/1 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83848QSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
40-WFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
40-WQFN (6x6)
Number of Drivers/Receivers
1/1
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,65000 Kč142,65 Kč
10109,78300 Kč1 097,83 Kč
25101,55800 Kč2 538,95 Kč
10092,51920 Kč9 251,92 Kč
25089,53684 Kč22 384,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,47247 Kč83 472,47 Kč
2 00081,71279 Kč163 425,58 Kč
Manufacturers Standard Package
Unit Price without VAT:142,65000 Kč
Unit Price with VAT:172,60650 Kč